Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,326 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
39,028 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
46,147 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.35918 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 200mA | 450 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
72,897 In Stock | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.31012 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Standard | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 nA @ 15 V | 3pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 175°C (Max) | ||
48,695 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.40023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
25,748 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥0.82821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
6,968 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,250 : ¥2.09488 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 15 V | 9A | 340 mV @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | 1300pF @ 5V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |