PMEG2010EPA,115 | |
---|---|
DigiKey Part Number | 1727-5825-2-ND - Tape & Reel (TR) 1727-5825-1-ND - Cut Tape (CT) 1727-5825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EPA,115 |
Description | DIODE SCHOTTKY 20V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 375 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1.9 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-HUSON (2x2) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42690 | ¥142.69 |
500 | ¥1.32128 | ¥660.64 |
1,000 | ¥0.89848 | ¥898.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82714 | ¥2,481.42 |
6,000 | ¥0.79278 | ¥4,756.68 |
9,000 | ¥0.71350 | ¥6,421.50 |
30,000 | ¥0.70293 | ¥21,087.90 |
75,000 | ¥0.67413 | ¥50,559.75 |