3-PowerUDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,723 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 575 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 78 ns | 250 µA @ 60 V | 250pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
6,652 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 375 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1.9 mA @ 20 V | 175pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
8,998 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 535 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 100 µA @ 40 V | 270pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
11,296 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.90924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 47 ns | 2.5 mA @ 30 V | 150pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
5,594 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1.9 mA @ 20 V | 175pF @ 1V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) | ||
0 In Stock Check Lead Time | 10,000 : ¥0.88087 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 60 V | 2A | 575 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 78 ns | 250 µA @ 60 V | 90pF @ 10V, 1MHz | Automotive | AEC-Q100 | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | 150°C (Max) |