PMEG3020EPA,115 | |
---|---|
DigiKey Part Number | 1727-4346-2-ND - Tape & Reel (TR) 1727-4346-1-ND - Cut Tape (CT) 1727-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EPA,115 |
Description | DIODE SCHOTTKY 30V 2A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EPA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 47 ns | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 30 V | |
Capacitance @ Vr, F | 150pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-HUSON (2x2) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92440 | ¥192.44 |
500 | ¥1.78218 | ¥891.09 |
1,000 | ¥1.21185 | ¥1,211.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90924 | ¥2,727.72 |