PMEG2020EPA,115 | |
---|---|
DigiKey Part Number | 1727-PMEG2020EPA,115TR-ND - Tape & Reel (TR) 1727-PMEG2020EPA,115CT-ND - Cut Tape (CT) 1727-PMEG2020EPA,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EPA,115 |
Description | DIODE SCHOTTKY 20V 2A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1.9 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-HUSON (2x2) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76180 | ¥176.18 |
500 | ¥1.63128 | ¥815.64 |
1,000 | ¥1.10923 | ¥1,109.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02116 | ¥3,063.48 |
6,000 | ¥0.97875 | ¥5,872.50 |
9,000 | ¥0.88088 | ¥7,927.92 |
30,000 | ¥0.86782 | ¥26,034.60 |
75,000 | ¥0.83227 | ¥62,420.25 |