TSP15U50S S1G | |
---|---|
DigiKey Part Number | TSP15U50SS1GTR-ND - Tape & Reel (TR) TSP15U50SS1GCT-ND - Cut Tape (CT) TSP15U50SS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSP15U50S S1G |
Description | DIODE SCHOTTKY 50V 15A TO277A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | TSP15U50S S1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.72200 | ¥107.22 |
100 | ¥8.53570 | ¥853.57 |
500 | ¥7.22250 | ¥3,611.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.49837 | ¥6,747.56 |