1N5822G | |
---|---|
DigiKey Part Number | 1N5822GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5822G |
Description | DIODE SCHOTTKY 40V 3A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.81350 | ¥281.35 |
500 | ¥2.35080 | ¥1,175.40 |
1,000 | ¥2.00065 | ¥2,000.65 |
2,000 | ¥1.78186 | ¥3,563.72 |
5,000 | ¥1.68807 | ¥8,440.35 |
10,000 | ¥1.56302 | ¥15,630.20 |
50,000 | ¥1.54755 | ¥77,377.50 |