1N5822-TP | |
---|---|
DigiKey Part Number | 1N5822-TPMSTR-ND - Tape & Reel (TR) 1N5822-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5822-TP |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.48840 | ¥148.84 |
500 | ¥1.37788 | ¥688.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥0.93691 | ¥1,124.29 |
2,400 | ¥0.86255 | ¥2,070.12 |
6,000 | ¥0.82671 | ¥4,960.26 |
12,000 | ¥0.74404 | ¥8,928.48 |
30,000 | ¥0.73302 | ¥21,990.60 |
60,000 | ¥0.68893 | ¥41,335.80 |
120,000 | ¥0.68211 | ¥81,853.20 |