ES1C | |
---|---|
DigiKey Part Number | ES1CFSTR-ND - Tape & Reel (TR) ES1CFSCT-ND - Cut Tape (CT) ES1CFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C |
Description | DIODE GEN PURP 150V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.50490 | ¥150.49 |
500 | ¥1.12720 | ¥563.60 |
1,000 | ¥1.00488 | ¥1,004.88 |
2,000 | ¥0.90181 | ¥1,803.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.74801 | ¥5,610.07 |
15,000 | ¥0.68537 | ¥10,280.55 |
22,500 | ¥0.65342 | ¥14,701.95 |
37,500 | ¥0.61750 | ¥23,156.25 |
52,500 | ¥0.59621 | ¥31,301.03 |
75,000 | ¥0.57551 | ¥43,163.25 |