DSS2X121-0045B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GeneSiC Semiconductor
In Stock: 7
Unit Price: ¥468.70000
Datasheet

DSS2X121-0045B

DigiKey Part Number
DSS2X121-0045B-ND
Manufacturer
Manufacturer Product Number
DSS2X121-0045B
Description
DIODE MOD SCHOT 45V 120A SOT227B
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 120A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
120A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 mA @ 45 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥209.57500¥20,957.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.