787-1633 | |
---|---|
DigiKey Part Number | 2946-787-1633-ND |
Manufacturer | |
Manufacturer Product Number | 787-1633 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 372V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 6.77" L x 2.17" W x 5.00" H (172.0mm x 55.0mm x 127.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,819.28000 | ¥3,819.28 |
10 | ¥3,751.05100 | ¥37,510.51 |