MBR120VLSFT3G

DigiKey Part Number
MBR120VLSFT3GOSTR-ND - Tape & Reel (TR)
MBR120VLSFT3GOSCT-ND - Cut Tape (CT)
MBR120VLSFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120VLSFT3G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.20300¥42.03
100¥2.92350¥292.35
500¥2.28248¥1,141.24
1,000¥1.85525¥1,855.25
2,000¥1.65847¥3,316.94
5,000¥1.57413¥7,870.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.46170¥14,617.00
30,000¥1.42796¥42,838.80
50,000¥1.39156¥69,578.00
Manufacturers Standard Package