NSR02L30NXT5G

DigiKey Part Number
NSR02L30NXT5GOSTR-ND - Tape & Reel (TR)
NSR02L30NXT5GOSCT-ND - Cut Tape (CT)
NSR02L30NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR02L30NXT5G
Description
DIODE SCHOTTKY 30V 200MA 2DSN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30)
Datasheet
 Datasheet
EDA/CAD Models
NSR02L30NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Capacitance @ Vr, F
7pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-DSN (0.60x0.30)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.81600¥28.16
100¥1.41870¥141.87
500¥1.25724¥628.62
1,000¥0.97844¥978.44
2,000¥0.87570¥1,751.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.85613¥4,280.65
10,000¥0.75829¥7,582.90
25,000¥0.74851¥18,712.75
50,000¥0.63599¥31,799.50
125,000¥0.61153¥76,441.25
Manufacturers Standard Package