PMEG4010EPK,315 | |
---|---|
DigiKey Part Number | 1727-1340-2-ND - Tape & Reel (TR) 1727-1340-1-ND - Cut Tape (CT) 1727-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EPK,315 |
Description | DIODE SCHOTTKY 40V 1A DFN1608D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EPK,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.05500 | ¥105.50 |
500 | ¥0.88026 | ¥440.13 |
1,000 | ¥0.61163 | ¥611.63 |
2,000 | ¥0.53003 | ¥1,060.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49168 | ¥3,933.44 |
16,000 | ¥0.40773 | ¥6,523.68 |
24,000 | ¥0.40053 | ¥9,612.72 |
56,000 | ¥0.35976 | ¥20,146.56 |
200,000 | ¥0.31179 | ¥62,358.00 |