VS-8EWF12S-M3 | |
---|---|
DigiKey Part Number | VS-8EWF12S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWF12S-M3 |
Description | DIODE GEN PURP 1.2KV 8A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 270 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
75 | ¥21.27547 | ¥1,595.66 |
150 | ¥18.23560 | ¥2,735.34 |
525 | ¥16.20975 | ¥8,510.12 |
1,050 | ¥13.87950 | ¥14,573.48 |
2,025 | ¥13.06904 | ¥26,464.81 |
5,025 | ¥12.53842 | ¥63,005.56 |