TES 1-2423 | |
---|---|
DigiKey Part Number | 1951-2461-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2423 |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥67.80500 | ¥678.05 |
25 | ¥65.80960 | ¥1,645.24 |
50 | ¥63.81480 | ¥3,190.74 |
100 | ¥61.82060 | ¥6,182.06 |
250 | ¥59.82616 | ¥14,956.54 |
500 | ¥55.83768 | ¥27,918.84 |