US1J-E3/61T | |
---|---|
DigiKey Part Number | US1J-E3/61TGITR-ND - Tape & Reel (TR) US1J-E3/61TGICT-ND - Cut Tape (CT) US1J-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J-E3/61T |
Description | DIODE GEN PURP 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41290 | ¥141.29 |
500 | ¥1.30798 | ¥653.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.88949 | ¥1,601.08 |
3,600 | ¥0.81884 | ¥2,947.82 |
5,400 | ¥0.78483 | ¥4,238.08 |
9,000 | ¥0.70634 | ¥6,357.06 |
45,000 | ¥0.69588 | ¥31,314.60 |
90,000 | ¥0.65402 | ¥58,861.80 |