SD1206S100S1R0 | |
---|---|
DigiKey Part Number | 478-7807-2-ND - Tape & Reel (TR) 478-7807-1-ND - Cut Tape (CT) 478-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S100S1R0 |
Description | DIODE SCHOTTKY 100V 1A 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S100S1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.68950 | ¥168.95 |
500 | ¥1.56440 | ¥782.20 |
1,000 | ¥1.06371 | ¥1,063.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97926 | ¥2,937.78 |
6,000 | ¥0.93859 | ¥5,631.54 |
9,000 | ¥0.84473 | ¥7,602.57 |
30,000 | ¥0.83222 | ¥24,966.60 |
75,000 | ¥0.78216 | ¥58,662.00 |