1N4148WXL-TP | |
---|---|
DigiKey Part Number | 1N4148WXL-TPMSTR-ND - Tape & Reel (TR) 1N4148WXL-TPMSCT-ND - Cut Tape (CT) 1N4148WXL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WXL-TP |
Description | DIODE GP 100V 150MA SOD323FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WXL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.55010 | ¥55.01 |
500 | ¥0.43200 | ¥216.00 |
1,000 | ¥0.29999 | ¥299.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17468 | ¥524.04 |
6,000 | ¥0.16520 | ¥991.20 |
9,000 | ¥0.14060 | ¥1,265.40 |
30,000 | ¥0.13005 | ¥3,901.50 |
75,000 | ¥0.12376 | ¥9,282.00 |