SS310 | |
---|---|
DigiKey Part Number | 1801-SS310TR-ND - Tape & Reel (TR) 1801-SS310CT-ND - Cut Tape (CT) 1801-SS310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69290 | ¥169.29 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.06571 | ¥1,065.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98104 | ¥2,943.12 |
6,000 | ¥0.94030 | ¥5,641.80 |
9,000 | ¥0.84628 | ¥7,616.52 |
30,000 | ¥0.83373 | ¥25,011.90 |
75,000 | ¥0.78359 | ¥58,769.25 |