RB521S-30DP-TP

DigiKey Part Number
RB521S-30DP-TPMSTR-ND - Tape & Reel (TR)
RB521S-30DP-TPMSCT-ND - Cut Tape (CT)
RB521S-30DP-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30DP-TP
Description
DIODE SCHOTTKY 30V 100MA 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
RB521S-30DP-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0201
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.31400¥13.14
100¥0.64120¥64.12
500¥0.53478¥267.39
1,000¥0.37158¥371.58
2,000¥0.32207¥644.14
5,000¥0.29874¥1,493.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25656¥2,565.60
Manufacturers Standard Package