SK36B-LTP

DigiKey Part Number
SK36B-LTPMSTR-ND - Tape & Reel (TR)
SK36B-LTPMSCT-ND - Cut Tape (CT)
SK36B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36B-LTP
Description
DIODE SCHOT 60V 3A DO214AA HSMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥1.82300¥18.23
100¥1.14190¥114.19
500¥0.84772¥423.86
1,000¥0.75248¥752.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63098¥1,892.94
6,000¥0.56963¥3,417.78
9,000¥0.53832¥4,844.88
15,000¥0.50311¥7,546.65
21,000¥0.48223¥10,126.83
30,000¥0.46192¥13,857.60
75,000¥0.41731¥31,298.25
150,000¥0.39211¥58,816.50
Manufacturers Standard Package