NSR0620P2T5G | |
---|---|
DigiKey Part Number | NSR0620P2T5GOSTR-ND - Tape & Reel (TR) NSR0620P2T5GOSCT-ND - Cut Tape (CT) NSR0620P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0620P2T5G |
Description | DIODE SCHOTTKY 20V 500MA SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0620P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 20 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥0.98520 | ¥98.52 |
500 | ¥0.82164 | ¥410.82 |
1,000 | ¥0.57091 | ¥570.91 |
2,000 | ¥0.49477 | ¥989.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.45896 | ¥3,671.68 |
16,000 | ¥0.38060 | ¥6,089.60 |
24,000 | ¥0.37388 | ¥8,973.12 |
56,000 | ¥0.33582 | ¥18,805.92 |
200,000 | ¥0.29105 | ¥58,210.00 |