MBRM140T1G | |
---|---|
DigiKey Part Number | MBRM140T1GOSTR-ND - Tape & Reel (TR) MBRM140T1GOSCT-ND - Cut Tape (CT) MBRM140T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM140T1G |
Description | DIODE SCHOTTKY 40V 1A POWERMITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM140T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥1.89650 | ¥189.65 |
500 | ¥1.75574 | ¥877.87 |
1,000 | ¥1.19395 | ¥1,193.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09913 | ¥3,297.39 |
6,000 | ¥1.05348 | ¥6,320.88 |
9,000 | ¥0.94814 | ¥8,533.26 |
30,000 | ¥0.93409 | ¥28,022.70 |
75,000 | ¥0.87791 | ¥65,843.25 |