NRVA4007T3G | |
---|---|
DigiKey Part Number | NRVA4007T3GOSTR-ND - Tape & Reel (TR) NRVA4007T3GOSCT-ND - Cut Tape (CT) NRVA4007T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4007T3G |
Description | DIODE GEN PURP 1KV 1A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4007T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11570 | ¥111.57 |
500 | ¥0.90998 | ¥454.99 |
1,000 | ¥0.67509 | ¥675.09 |
2,000 | ¥0.56800 | ¥1,136.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54303 | ¥2,715.15 |
10,000 | ¥0.46965 | ¥4,696.50 |
25,000 | ¥0.46085 | ¥11,521.25 |
50,000 | ¥0.38159 | ¥19,079.50 |
125,000 | ¥0.37572 | ¥46,965.00 |