474818-E | |
---|---|
DigiKey Part Number | 2684-474818-ETR-ND - Tape & Reel (TR) 2684-474818-ECT-ND - Cut Tape (CT) 2684-474818-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474818-E |
Description | MIBR M 08POS VERT P SMT KS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.81300 | ¥318.13 |
25 | ¥30.13000 | ¥753.25 |
50 | ¥29.42720 | ¥1,471.36 |
100 | ¥28.02660 | ¥2,802.66 |
250 | ¥24.52336 | ¥6,130.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥10.75674 | ¥6,991.88 |
1,300 | ¥9.22005 | ¥11,986.07 |
1,950 | ¥8.91273 | ¥17,379.82 |
3,250 | ¥8.60539 | ¥27,967.52 |
6,500 | ¥8.17512 | ¥53,138.28 |