RB561VM-40TE-17 | |
---|---|
DigiKey Part Number | 846-RB561VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB561VM-40TE-17CT-ND - Cut Tape (CT) 846-RB561VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB561VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 500MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88252 | ¥441.26 |
1,000 | ¥0.61317 | ¥613.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53140 | ¥1,594.20 |
6,000 | ¥0.49294 | ¥2,957.64 |
9,000 | ¥0.40878 | ¥3,679.02 |
30,000 | ¥0.40156 | ¥12,046.80 |
75,000 | ¥0.36068 | ¥27,051.00 |
150,000 | ¥0.31259 | ¥46,888.50 |