BAT854AW,115 | |
---|---|
DigiKey Part Number | 1727-BAT854AW,115TR-ND - Tape & Reel (TR) 1727-BAT854AW,115CT-ND - Cut Tape (CT) 1727-BAT854AW,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854AW,115 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21750 | ¥121.75 |
500 | ¥1.07894 | ¥539.47 |
1,000 | ¥0.83962 | ¥839.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75147 | ¥2,254.41 |
6,000 | ¥0.73468 | ¥4,408.08 |
9,000 | ¥0.65072 | ¥5,856.48 |
30,000 | ¥0.64232 | ¥19,269.60 |
75,000 | ¥0.54577 | ¥40,932.75 |
150,000 | ¥0.53548 | ¥80,322.00 |