NSR10F40NXT5G

DigiKey Part Number
NSR10F40NXT5GOSTR-ND - Tape & Reel (TR)
NSR10F40NXT5GOSCT-ND - Cut Tape (CT)
NSR10F40NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR10F40NXT5G
Description
DIODE SCHOTTKY 40V 1A 2DSN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount 2-DSN (1.4x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.4x0.6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
2,000¥1.03813¥2,076.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.99503¥4,975.15
10,000¥0.89553¥8,955.30
25,000¥0.88226¥22,056.50
50,000¥0.82919¥41,459.50
Manufacturers Standard Package