MBR40250TG | |
---|---|
DigiKey Part Number | MBR40250TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR40250TG |
Description | DIODE SCHOTTKY 250V 40A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40250TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 250 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
50 | ¥14.83840 | ¥741.92 |
100 | ¥12.20960 | ¥1,220.96 |
500 | ¥10.33106 | ¥5,165.53 |
1,000 | ¥8.76569 | ¥8,765.69 |
2,000 | ¥8.32741 | ¥16,654.82 |
5,000 | ¥8.01436 | ¥40,071.80 |
10,000 | ¥7.74903 | ¥77,490.30 |