VSSAF56-M3/6A

DigiKey Part Number
VSSAF56-M3/6AGITR-ND - Tape & Reel (TR)
VSSAF56-M3/6AGICT-ND - Cut Tape (CT)
VSSAF56-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF56-M3/6A
Description
DIODE SCHOTTKY 60V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
540pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.88200¥28.82
100¥2.00070¥200.07
500¥1.56200¥781.00
1,000¥1.26965¥1,269.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.13499¥3,972.46
7,000¥1.07728¥7,540.96
10,500¥1.00034¥10,503.57
24,500¥0.97725¥23,942.62
Manufacturers Standard Package