B1811NB--05D000113U1930

DigiKey Part Number
3147-B1811NB--05D000113U1930TR-ND - Tape & Reel (TR)
3147-B1811NB--05D000113U1930CT-ND - Cut Tape (CT)
3147-B1811NB--05D000113U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1811NB--05D000113U1930
Description
LED BLUE DIFFUSED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
100°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.84200¥8.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79937¥2,398.11
Manufacturers Standard Package