STPS2200U

DigiKey Part Number
497-13717-2-ND - Tape & Reel (TR)
497-13717-1-ND - Cut Tape (CT)
497-13717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2200U
Description
DIODE SCHOTTKY 200V 2A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS2200U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.24300¥32.43
100¥2.25270¥225.27
500¥1.75896¥879.48
1,000¥1.42969¥1,429.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.27806¥3,195.15
5,000¥1.21307¥6,065.35
12,500¥1.12642¥14,080.25
25,000¥1.10042¥27,510.50
62,500¥1.07237¥67,023.12
Manufacturers Standard Package