US2Q-TP

DigiKey Part Number
US2Q-TPMSTR-ND - Tape & Reel (TR)
US2Q-TPMSCT-ND - Cut Tape (CT)
US2Q-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2Q-TP
Description
DIODE GEN PURP 1.2KV 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
27pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.94700¥29.47
100¥2.04830¥204.83
500¥1.59910¥799.55
1,000¥1.29978¥1,299.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16191¥3,485.73
6,000¥1.10282¥6,616.92
9,000¥1.02405¥9,216.45
30,000¥1.00042¥30,012.60
75,000¥0.97491¥73,118.25
Manufacturers Standard Package