HTRTC-1 | |
---|---|
DigiKey Part Number | RPC4152-ND |
Manufacturer | |
Manufacturer Product Number | HTRTC-1 |
Description | INSULATOR RECT TO220 0.213" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-220 Rectangular 0.213" (5.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | HTRTC-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Rectangular | |
Usage | TO-220 | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Features | - | |
Length | 0.630" (16.00mm) | |
Width | 0.512" (13.00mm) | |
Height | 0.213" (5.40mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.36300 | ¥23.63 |
25 | ¥2.24440 | ¥56.11 |
50 | ¥2.18320 | ¥109.16 |
100 | ¥2.15420 | ¥215.42 |
250 | ¥2.00696 | ¥501.74 |
500 | ¥1.88880 | ¥944.40 |
1,000 | ¥1.71172 | ¥1,711.72 |
5,000 | ¥1.65269 | ¥8,263.45 |