IEC-TO-220V-18 | |
---|---|
DigiKey Part Number | RPC1091-ND |
Manufacturer | |
Manufacturer Product Number | IEC-TO-220V-18 |
Description | INSULATOR RECT TO220 0.220" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Insulator TO-220 Rectangular 0.220" (5.59mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Rectangular | |
Usage | TO-220 | |
Material | Nylon, Glass Filled | |
Color | Black | |
Features | - | |
Length | 0.480" (12.19mm) | |
Width | 0.690" (17.53mm) | |
Height | 0.220" (5.59mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.60000 | ¥16.00 |
25 | ¥1.52320 | ¥38.08 |
50 | ¥1.48200 | ¥74.10 |
100 | ¥1.46320 | ¥146.32 |
250 | ¥1.41120 | ¥352.80 |