MMSZ4680T1G | |
---|---|
DigiKey Part Number | MMSZ4680T1GOSTR-ND - Tape & Reel (TR) MMSZ4680T1GOSCT-ND - Cut Tape (CT) MMSZ4680T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4680T1G |
Description | DIODE ZENER 2.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4680T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56570 | ¥56.57 |
500 | ¥0.47174 | ¥235.87 |
1,000 | ¥0.32774 | ¥327.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28403 | ¥852.09 |
6,000 | ¥0.26348 | ¥1,580.88 |
9,000 | ¥0.21849 | ¥1,966.41 |
30,000 | ¥0.21464 | ¥6,439.20 |
75,000 | ¥0.19279 | ¥14,459.25 |
150,000 | ¥0.16708 | ¥25,062.00 |