SA265 | |
---|---|
DigiKey Part Number | 4878-SA265TR-ND - Tape & Reel (TR) 4878-SA265CT-ND - Cut Tape (CT) 4878-SA265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA265 |
Description | DIODE GEN PURP 2000V 2A MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01800 | ¥201.80 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.28057 | ¥1,280.57 |
2,000 | ¥1.14478 | ¥2,289.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08657 | ¥5,432.85 |
10,000 | ¥1.00896 | ¥10,089.60 |
25,000 | ¥0.98568 | ¥24,642.00 |
50,000 | ¥0.96055 | ¥48,027.50 |