S2MALH | |
---|---|
DigiKey Part Number | 1801-S2MALHTR-ND - Tape & Reel (TR) 1801-S2MALHCT-ND - Cut Tape (CT) 1801-S2MALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MALH |
Description | 2A, 1000V, STANDARD RECOVERY REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.04590 | ¥104.59 |
500 | ¥0.85332 | ¥426.66 |
1,000 | ¥0.63314 | ¥633.14 |
2,000 | ¥0.53270 | ¥1,065.40 |
5,000 | ¥0.50929 | ¥2,546.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.44047 | ¥6,166.58 |
28,000 | ¥0.43221 | ¥12,101.88 |
70,000 | ¥0.35788 | ¥25,051.60 |
140,000 | ¥0.35237 | ¥49,331.80 |