FR2YSMA | |
---|---|
DigiKey Part Number | 4878-FR2YSMACT-ND - Cut Tape (CT) 4878-FR2YSMADKR-ND - Digi-Reel® 4878-FR2YSMATR-ND |
Manufacturer | |
Manufacturer Product Number | FR2YSMA |
Description | DIODE GEN PURP 2000V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR2YSMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.44700 | ¥24.47 |
25 | ¥2.23960 | ¥55.99 |
100 | ¥1.66660 | ¥166.66 |
250 | ¥1.51028 | ¥377.57 |
500 | ¥1.24970 | ¥624.85 |
1,000 | ¥0.93731 | ¥937.31 |
2,500 | ¥0.85920 | ¥2,148.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.80713 | ¥6,053.48 |
15,000 | ¥0.75506 | ¥11,325.90 |
37,500 | ¥0.69257 | ¥25,971.38 |
52,500 | ¥0.66654 | ¥34,993.35 |