DSS18U | |
---|---|
DigiKey Part Number | 1655-DSS18UTR-ND - Tape & Reel (TR) 1655-DSS18UCT-ND - Cut Tape (CT) 1655-DSS18UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS18U |
Description | DIODE SCHOTTKY 80V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | DSS18U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.58040 | ¥58.04 |
500 | ¥0.48386 | ¥241.93 |
1,000 | ¥0.33618 | ¥336.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29136 | ¥874.08 |
6,000 | ¥0.27027 | ¥1,621.62 |
9,000 | ¥0.22412 | ¥2,017.08 |
30,000 | ¥0.22017 | ¥6,605.10 |
75,000 | ¥0.19776 | ¥14,832.00 |
150,000 | ¥0.17139 | ¥25,708.50 |