SDM1L30CSP-7 | |
---|---|
DigiKey Part Number | SDM1L30CSP-7DITR-ND - Tape & Reel (TR) SDM1L30CSP-7DICT-ND - Cut Tape (CT) SDM1L30CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1L30CSP-7 |
Description | DIODE SCHOTT 30V 1A X2-WLB2010-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount X2-WLB2010-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-WLB2010-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.03350 | ¥303.35 |
500 | ¥2.36820 | ¥1,184.10 |
1,000 | ¥1.92487 | ¥1,924.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72075 | ¥5,162.25 |
6,000 | ¥1.63326 | ¥9,799.56 |
9,000 | ¥1.51660 | ¥13,649.40 |
30,000 | ¥1.48803 | ¥44,640.90 |