BM23PF0.8-24DS-0.35V(895) | |
---|---|
DigiKey Part Number | H125654TR-ND - Tape & Reel (TR) H125654CT-ND - Cut Tape (CT) H125654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-24DS-0.35V(895) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-24DS-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.96520 | ¥224.13 |
50 | ¥8.77300 | ¥438.65 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.62856 | ¥1,907.14 |
500 | ¥6.86570 | ¥3,432.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.69153 | ¥5,691.53 |
2,000 | ¥5.33584 | ¥10,671.68 |
3,000 | ¥5.15797 | ¥15,473.91 |
5,000 | ¥4.98012 | ¥24,900.60 |
10,000 | ¥4.73111 | ¥47,311.10 |