TPS65132WRVCT | |
---|---|
DigiKey Part Number | 296-TPS65132WRVTR-ND - Tape & Reel (TR) 296-TPS65132WRVCT-ND - Cut Tape (CT) 296-TPS65132WRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132WRVCT |
Description | IC REG TFT/LCD CONV 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132WRVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.93200 | ¥139.32 |
25 | ¥13.14240 | ¥328.56 |
100 | ¥11.19740 | ¥1,119.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.51412 | ¥2,628.53 |
500 | ¥9.19990 | ¥4,599.95 |
1,250 | ¥7.62277 | ¥9,528.46 |
2,500 | ¥7.09705 | ¥17,742.62 |
6,250 | ¥6.83418 | ¥42,713.62 |