TPS65132WRVCR | |
---|---|
DigiKey Part Number | 296-40873-2-ND - Tape & Reel (TR) 296-40873-1-ND - Cut Tape (CT) 296-40873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132WRVCR |
Description | IC REG TFT/LCD CONV 2OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132WRVCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥10.94520 | ¥273.63 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.75624 | ¥2,189.06 |
500 | ¥7.66172 | ¥3,830.86 |
1,000 | ¥6.34831 | ¥6,348.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.91046 | ¥17,731.38 |
6,000 | ¥5.69156 | ¥34,149.36 |
15,000 | ¥5.47266 | ¥82,089.90 |