Parts are not MSL Preconditioned from supplier. See IPC/JEDEC J-STD 033 regarding drying or baking prior to use.

C3D10065E

DigiKey Part Number
C3D10065E-ND
Manufacturer
Manufacturer Product Number
C3D10065E
Description
DIODE SIL CARB 650V 32A TO252-2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 650 V 32A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
32A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
460.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.14000¥35.14
75¥27.86080¥2,089.56
150¥23.88067¥3,582.10
525¥21.22728¥11,144.32
1,050¥18.17589¥19,084.68
2,025¥17.11450¥34,656.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.