Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,464 In Stock 2,200 Factory | 1 : ¥38.50000 Tray | - | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | ||
1,316 In Stock | 1 : ¥14.94000 Bulk | - | Bulk | Active | Single Phase | Standard | 200 V | 6 A | 1 V @ 3 A | 10 µA @ 200 V | -65°C ~ 125°C (TJ) | Through Hole | 4-Square, BR-6 | BR-6 | ||
1,599 In Stock | 1 : ¥19.79000 Tray | - | Tray | Active | Single Phase | Standard | 400 V | 10 A | 1.1 V @ 5 A | 10 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, MP-8 | MP8 | ||
182 In Stock | 1 : ¥22.17000 Box | - | Box | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 10 µA @ 1000 V | -50°C ~ 150°C (TJ) | Chassis Mount | 4-Square, KBPC35 | KBPC35 | ||
1,977 In Stock | 1 : ¥12.56000 Bulk | - | Bulk | Active | Single Phase | Standard | 100 V | 10 A | 1.1 V @ 5 A | 10 µA @ 100 V | -55°C ~ 150°C (TJ) | Chassis Mount | 4-Square, BR-8 | BR-8 | ||
4,972 In Stock | 1 : ¥17.32000 Bulk | - | Bulk | Active | Single Phase | Standard | 400 V | 10 A | 1.1 V @ 5 A | 10 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, BR-10 | BR-10 |