SMP1330-005LF

DigiKey Part Number
863-1101-2-ND - Tape & Reel (TR)
863-1101-1-ND - Cut Tape (CT)
863-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1330-005LF
Description
DIODE STANDARD 20V 250MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SMP1330-005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V
Current - Max
100 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥9.81100¥98.11
25¥8.24280¥206.07
100¥6.46770¥646.77
250¥5.59284¥1,398.21
500¥5.05380¥2,526.90
1,000¥4.60160¥4,601.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.02940¥12,088.20
6,000¥3.74240¥22,454.40
9,000¥3.71494¥33,434.46
Manufacturers Standard Package