IDH06G65C6XKSA1 | |
---|---|
DigiKey Part Number | 448-IDH06G65C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH06G65C6XKSA1 |
Description | DIODE SIL CARB 650V 16A TO220-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 420 V | |
Capacitance @ Vr, F | 302pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥18.89100 | ¥188.91 |
100 | ¥13.17350 | ¥1,317.35 |
500 | ¥10.72610 | ¥5,363.05 |
1,000 | ¥9.93846 | ¥9,938.46 |
2,000 | ¥9.28221 | ¥18,564.42 |