1N4001-T

DigiKey Part Number
1N4001DITR-ND - Tape & Reel (TR)
1N4001DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001-T
Description
DIODE GEN PURP 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.87000¥8.70
100¥0.53940¥53.94
500¥0.39194¥195.97
1,000¥0.34407¥344.07
2,000¥0.30368¥607.36
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.26695¥1,334.75
10,000¥0.22720¥2,272.00
25,000¥0.21016¥5,254.00
50,000¥0.18176¥9,088.00
125,000¥0.15109¥18,886.25
Manufacturers Standard Package